1-380991-0
TE Connectivity
Description: 10P CMNL HDR ASSY NATL

Overview of 1-380991-0 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 19 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1-380991-0 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 87F2984
Newark Plug & Socket Connector, Header, 10 Position 4.95Mm, No. Of Contacts:10Contacts, Product Range:Commercial Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.08Mm, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 1-380991-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 170
  • 1 $1.1800
  • 10 $1.1800
  • 25 $1.1800
  • 50 $1.1800
  • 100 $1.1800
  • 500 $1.1800
$1.1800 Buy Now
DISTI # A1218-ND
DigiKey CONN HEADER VERT 10POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk 2487
In Stock
  • 1 $1.5700
  • 10 $1.3950
  • 100 $1.2607
  • 500 $1.2470
$1.2470 / $1.5700 Buy Now
DISTI # 1-380991-0
Avnet Americas Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 1-380991-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk 2605
  • 1 $1.1736
$1.1736 Buy Now
DISTI # 87F2984
Avnet Americas Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 87F2984) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 170 Partner Stock
  • 1 $1.9000
$1.9000 Buy Now
DISTI # 571-13809910
Mouser Electronics Pin & Socket Connectors CONN PCM 10 POS TIN RoHS: Compliant 100
  • 1 $1.5700
  • 10 $1.4300
$1.4300 / $1.5700 Buy Now
DISTI # 70083155
RS Connector Shell Commercial MATE-N-LOK Pin 10 13 250 VAC Nylon Natural | TE Connectivity 1-380991-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 116
  • 1 $2.7400
  • 10 $2.4600
  • 25 $2.3300
  • 50 $2.2400
  • 100 $2.1600
$2.1600 / $2.7400 Buy Now
Future Electronics Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 100 Lead time: 19 Weeks Container: Bag 0
Bag
  • 1 $1.3400
  • 30 $1.3100
  • 100 $1.2700
  • 300 $1.2400
  • 1,000 $1.1800
$1.1800 / $1.3400 Buy Now
Future Electronics Universal MATE-N-LOK 10 Position Through-Hole Dual Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks Container: Bag 0
Bag
  • 1,400 $1.1800
$1.1800 Buy Now
DISTI # AMP1-380991-0
Heilind Electronics 10P CMNL HDR ASSY NATL Americas - 0 in Stock
  • 1,400 $1.4889
  • 5,100 $1.4670
$1.4670 / $1.4889 Buy Now
Onlinecomponents.com 10P CMNL HDR ASSY NATL RoHS: Compliant 2204 In Stock
  • 100 $1.7000
  • 300 $1.5100
  • 500 $1.4700
  • 1,000 $1.3700
  • 2,500 $1.3400
  • 5,000 $1.2500
  • 7,500 $1.2400
  • 10,000 $1.2300
$1.2300 / $1.7000 Buy Now
Bristol Electronics   103
RFQ
Quest Components 10 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER 54
  • 1 $2.5760
  • 14 $1.6100
  • 48 $0.9660
$0.9660 / $2.5760 Buy Now
DISTI # 1-380991-0
TTI Pin & Socket Connectors CONN PCM 10 POS TIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each Americas - 0
  • 100 $1.3400
$1.3400 Buy Now
DISTI # AMP1-380991-0
Interstate Connecting Components 10P CMNL HDR ASSY NATL 0
  • 1,400 $1.4889
  • 5,100 $1.4670
$1.4670 / $1.4889 Buy Now
DISTI # 1-380991-0
Avnet Abacus Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 1-380991-0) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-380991-0
Avnet Abacus Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 1-380991-0) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-380991-0
Avnet Asia Conn Power PIN 10 POS 4.95mm Solder ST Thru-Hole 10 Terminal 1 Port (Alt: 1-380991-0) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 6 Weeks, 4 Days 0
  • 1,400 $1.4050
  • 2,800 $1.3855
  • 4,200 $1.3665
  • 7,000 $1.3480
  • 14,000 $1.3126
  • 35,000 $1.2789
  • 70,000 $1.2470
$1.2470 / $1.4050 Buy Now
Master Electronics 10P CMNL HDR ASSY NATL RoHS: Compliant 2204 In Stock
  • 100 $1.7000
  • 300 $1.5100
  • 500 $1.4700
  • 1,000 $1.3700
  • 2,500 $1.3400
  • 5,000 $1.2500
  • 7,500 $1.2400
  • 10,000 $1.2300
$1.2300 / $1.7000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 400
  • 1 $2.0000
  • 10 $0.7500
$0.7500 / $2.0000 Buy Now

CAD Models for 1-380991-0 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-380991-0 by TE Connectivity

1-380991-0
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
15 Weeks
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body Breadth
0.785 inch
Body Depth
0.405 inch
Body Length
1.095 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Arrangement
S0P10
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
50 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
17.792 N
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
12A
Mating Contact Row Spacing
0.195 inch
Mating Information
1-480285-0
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
200u inch
Polarization Key
POLARIZED
Rated Current (Signal)
12 A
Reference Standard
CSA, UL
Terminal Length
0.149 inch
Terminal Pitch
4.95 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-2
Withdrawl Force-Min
3.1136 N
Want to compare parts?
  1. 1-380991-0
    TE Connectivity
    10P CMNL HDR ASSY NATL
    VS

Related Parts for 1-380991-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-380991-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-380991-0 by TE Connectivity

  • Please alert me when 1-380991-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-380991-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-380991-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-380991-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-380991-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-380991-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: