There are no models available for this part yet.
Overview of 1-3737-621-3219 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-19LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-19SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
132-19SMJLB | Coilcraft Inc | General Purpose Inductor, 0.491uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 1-3737-621-3219 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.7900 / $217.4500 | Buy Now | ||
DISTI #
1-3737-621-3219
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |