Part Details for 1-3737-601-3206 by Amphenol CIT
Overview of 1-3737-601-3206 by Amphenol CIT
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 1-3737-601-3206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.8300 / $217.5100 | Buy Now |
DISTI #
26900768
|
Verical | Cable Assembly Coaxial 0.152m SMA to SMA M-M Min Qty: 3 Package Multiple: 1 Date Code: 1812 | Americas - 19 |
|
$30.0000 | Buy Now |
DISTI #
1-3737-601-3206
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 19 |
|
$18.0000 | Buy Now |
DISTI #
C1S155700001715
|
Chip1Stop | Cable Assembly Coaxial 0.152m SMA to SMA M-M RoHS: Not Compliant | 19 |
|
$36.7000 / $46.4000 | Buy Now |
Part Details for 1-3737-601-3206
1-3737-601-3206 CAD Models
1-3737-601-3206 Part Data Attributes
|
1-3737-601-3206
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
1-3737-601-3206
Amphenol CIT
Cable Assembly,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3.683 mm | |
IEC Conformance | NO | |
Length | 0.136 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES |