Part Details for 1-3737-600-3214 by Amphenol CIT
Overview of 1-3737-600-3214 by Amphenol CIT
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-14SMJLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
P3214-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
132-14SMGLD | Coilcraft Inc | General Purpose Inductor, 0.222uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 1-3737-600-3214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.7800 / $217.4300 | Buy Now |
DISTI #
36303934
|
Verical | Cable Assembly Coaxial 0.355m SMA to SMA M-M Min Qty: 2 Package Multiple: 1 Date Code: 1839 | Americas - 66 |
|
$36.2000 | Buy Now |
DISTI #
1-3737-600-3214
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 66 |
|
$21.7200 | Buy Now |
DISTI #
C1S155700001654
|
Chip1Stop | Cable Assembly Coaxial 0.355m SMA to SMA M-M RoHS: Not Compliant | 66 |
|
$44.0000 / $56.0000 | Buy Now |