Part Details for 1-3737-600-3202 by Amphenol CIT
Overview of 1-3737-600-3202 by Amphenol CIT
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-202MLD | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-202MLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
132-02L | Coilcraft Inc | General Purpose Inductor, 0.021uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Price & Stock for 1-3737-600-3202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly - SMA Male Right Angle to SMA Male Right Angle - Formable Semi-Rigid Cable - 50 Ohms - 18 GHz - 2 in Length. RoHS: Compliant |
37 In Stock |
|
$116.7900 / $220.7600 | Buy Now |
DISTI #
79361517
|
Verical | Cable Assembly Coaxial 0.05m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 35 |
|
$138.2794 / $272.2072 | Buy Now |
DISTI #
1-3737-600-3202
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$40.4500 / $42.0200 | Buy Now |
|
Master Electronics | Cable Assembly - SMA Male Right Angle to SMA Male Right Angle - Formable Semi-Rigid Cable - 50 Ohms - 18 GHz - 2 in Length. RoHS: Compliant |
37 In Stock |
|
$116.7900 / $220.7600 | Buy Now |