-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDL 4P CAP 3.96 D/R P/M(GWT) Y
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7153
|
Newark | Modular Conn/Ethernet Conn 1X1 Mag45 Lp Tn Gig |Amp Te Connectivity 1-368589-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41073 |
|
$0.5820 / $0.9240 | Buy Now |
DISTI #
2266-1-368589-4-ND
|
DigiKey | PDL 4P CAP 3.96 D/R P/M(GWT) Y Min Qty: 150 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
41073 In Stock |
|
$0.2590 / $0.4800 | Buy Now |
DISTI #
1-368589-4-ND
|
DigiKey | PDL 4P CAP 3.96 D/R P/M(GWT) Y Min Qty: 150 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4807 | Buy Now |
DISTI #
1-368589-4
|
Avnet Americas | AMP1368589-4 - Bag (Alt: 1-368589-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0 |
|
$0.3761 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.3760 | Buy Now |
DISTI #
AMP1-368589-4
|
Heilind Electronics | PDL 4P CAP 3.96 D/R P/M(GWT) Y | Americas - 0 in Stock |
|
$0.3746 / $0.4840 | Buy Now |
|
Onlinecomponents.com | PDL 4P CAP 3.96 D/R P/M(GWT) Y RoHS: Compliant |
41073 Partner Stock |
|
$0.4661 / $0.5027 | Buy Now |
DISTI #
20308743
|
Verical | Conn Housing F 4 POS 3.96mm Crimp ST Panel Mount Yellow Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 38550 |
|
$0.2420 / $0.4500 | Buy Now |
DISTI #
77318335
|
Verical | Conn Housing F 4 POS 3.96mm Crimp ST Panel Mount Yellow Bag RoHS: Compliant Min Qty: 450 Package Multiple: 150 | Americas - 16800 |
|
$0.2182 | Buy Now |
DISTI #
75726887
|
Verical | Conn Housing F 4 POS 3.96mm Crimp ST Panel Mount Yellow Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 2400 |
|
$0.2420 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-368589-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-368589-4
TE Connectivity
PDL 4P CAP 3.96 D/R P/M(GWT) Y
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.181 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |