-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-S MK-2(+) 16P PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-368047-1-ND
|
DigiKey | E-S MK-2(+) 16P PLUG ASSY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
5993 In Stock |
|
$1.4840 / $1.7100 | Buy Now |
DISTI #
1-368047-1
|
Avnet Americas | E-S MK-2(+) 16P PLUG ASSY - Trays (Alt: 1-368047-1) Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.2177 / $1.3337 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Container: Tray | 0Tray |
|
$1.1700 | Buy Now |
DISTI #
AMP1-368047-1
|
Heilind Electronics | E-S MK-2(+) 16P PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | E-S MK-2(+) 16P PLUG ASSY | 0 |
|
$1.2400 / $3.4800 | Buy Now |
DISTI #
AMP1-368047-1
|
Interstate Connecting Components | E-S MK-2(+) 16P PLUG ASSY | 0 |
|
Buy Now | |
|
Master Electronics | E-S MK-2(+) 16P PLUG ASSY | 0 |
|
$1.2400 / $3.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-368047-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-368047-1
TE Connectivity
E-S MK-2(+) 16P PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.08 inch | |
Body Depth | 1.74 inch | |
Body Length | 1.2 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 4.8 mm |