Part Details for 1-3638-617-5236 by Amphenol CIT
Overview of 1-3638-617-5236 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving |
Price & Stock for 1-3638-617-5236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.6700 / $217.2100 | Buy Now |
DISTI #
1-3638-617-5236
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$52.7500 / $60.0300 | Buy Now |