Part Details for 1-3638-600-5325 by Amphenol CIT
Overview of 1-3638-600-5325 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3638MPMSE#PBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LTC3638IMSE#TRPBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LTC3638HMSE#PBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg |
Price & Stock for 1-3638-600-5325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.7700 / $217.4000 | Buy Now |
DISTI #
1-3638-600-5325
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$40.0200 / $46.3200 | Buy Now |