Part Details for 1-3638-600-5279 by Amphenol CIT
Overview of 1-3638-600-5279 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3638MPMSE#PBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LTC3638IMSE#TRPBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LTC3638HMSE#TRPBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg |
Price & Stock for 1-3638-600-5279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-3638-600-5279
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$37.6700 / $43.8700 | Buy Now |