Part Details for 1-3638-600-5260 by Amphenol CIT
Overview of 1-3638-600-5260 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52601-G30-4LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 30 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-G44-8TLF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, 2.54 mm (0.1 in.), SMT Header 0.76 um (30 u\\.) Gold Mating Plating. | |
52601-S34-4LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Through Hole, Low Profile, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1-3638-600-5260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-3638-600-5260
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$37.6700 / $43.8700 | Buy Now |