There are no models available for this part yet.
Overview of 1-3637-601-5206 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52062-302 | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-102LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-302LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 1-3637-601-5206 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.8600 / $217.5800 | Buy Now | ||
DISTI #
26900766
|
Verical | Cable Assembly Coaxial 0.152m SMA to SMA M-M Min Qty: 3 Package Multiple: 1 Date Code: 1813 | Americas - 17 |
|
$27.0000 | Buy Now | |
Quest Components | 6 |
|
$47.5000 / $50.0000 | Buy Now | |||
DISTI #
1-3637-601-5206
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 17 |
|
$16.1900 | Buy Now | |
DISTI #
C1S155700001423
|
Chip1Stop | Cable Assembly Coaxial 0.152m SMA to SMA M-M RoHS: Not Compliant | 17 |
|
$33.0000 / $41.7000 | Buy Now |
CAD Models for 1-3637-601-5206 by Amphenol CIT
Part Data Attributes for 1-3637-601-5206 by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
Connector Side1
|
SMA MALE
|
Connector Side2
|
SMA MALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
3.683 mm
|
Insulator Material
|
PTFE
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Shielding
|
YES
|