Part Details for 1-3637-411-5268 by Amphenol CIT
Overview of 1-3637-411-5268 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F5268STGBX#BC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz | |
RA81F5268STGBX#KC0 | Renesas Electronics Corporation | 8-Channel Dual-Polarization TRX Beamformer IC at 24.25GHz - 27.5GHz | |
72T55268L6-7BBI | Renesas Electronics Corporation | 2.5V 5M QUAD TRANSCIEVER |
Price & Stock for 1-3637-411-5268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$203.9800 / $379.7700 | Buy Now |
DISTI #
1-3637-411-5268
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$174.2700 / $182.0500 | Buy Now |