There are no models available for this part yet.
Overview of 1-3637-411-5207 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3637HDHC#TRPBF | Analog Devices | 76V, 1A Buck Reg | |
LTC3637MPMSE#PBF | Analog Devices | 76V, 1A Buck Reg | |
LTC3637HMSE#PBF | Analog Devices | 76V, 1A Buck Reg |
Price & Stock for 1-3637-411-5207 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.2700 / $322.6000 | Buy Now | ||
DISTI #
1-3637-411-5207
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$147.6200 / $154.3700 | Buy Now |