Part Details for 1-3636-620-5212 by Amphenol CIT
Overview of 1-3636-620-5212 by Amphenol CIT
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP5212 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler) DESAT Detection, OCP, AMC, 5000 Vrms, SO16L | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
SER1052-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 1-3636-620-5212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly, SMA Straight Male Plug to SMA Straight Male Plug on KRC177144, 12 Inches RoHS: Compliant |
2 In Stock |
|
$116.8500 / $220.8700 | Buy Now |
DISTI #
77794881
|
Verical | Cable Assembly PUR 0.304m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$151.9050 / $287.1310 | Buy Now |
DISTI #
1-3636-620-5212
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 1 |
|
$32.1700 / $33.4300 | Buy Now |
|
Master Electronics | Cable Assembly, SMA Straight Male Plug to SMA Straight Male Plug on KRC177144, 12 Inches RoHS: Compliant |
2 In Stock |
|
$116.8500 / $220.8700 | Buy Now |