Part Details for 1-3636-600-5224 by Amphenol CIT
Overview of 1-3636-600-5224 by Amphenol CIT
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD3015-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPO4815-224KXB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPS5015-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 1-3636-600-5224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$116.8600 / $217.5800 | Buy Now |
DISTI #
26706287
|
Verical | Cable Assembly Coaxial 0.61m SMA to SMA M-M Min Qty: 4 Package Multiple: 1 Date Code: 1806 | Americas - 76 |
|
$17.3000 | Buy Now |
DISTI #
1-3636-600-5224
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 76 |
|
$11.5100 | Buy Now |
DISTI #
C1S155700000798
|
Chip1Stop | Cable Assembly Coaxial 0.61m SMA to SMA M-M RoHS: Not Compliant | 76 |
|
$19.5000 / $29.4000 | Buy Now |
Part Details for 1-3636-600-5224
1-3636-600-5224 CAD Models
1-3636-600-5224 Part Data Attributes
|
1-3636-600-5224
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
1-3636-600-5224
Amphenol CIT
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.261 mm | |
IEC Conformance | NO | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |