Part Details for 1-3636-463-5296 by Amphenol CIT
Overview of 1-3636-463-5296 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3636EUFD-1#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636IUFD#PBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636EUFD#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R |
Price & Stock for 1-3636-463-5296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30289639
|
Verical | Cable Assembly Coaxial 2.44m SMA to SMA M-M Min Qty: 2 Package Multiple: 1 Date Code: 1534 | Americas - 3 |
|
$99.4500 | Buy Now |
DISTI #
1-3636-463-5296
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 5 | 3 |
|
$70.1500 / $97.3900 | Buy Now |