Part Details for 1-3636-413-5272 by Carlisle Interconnect Technologies
Overview of 1-3636-413-5272 by Carlisle Interconnect Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PFD2015-272ME | Coilcraft Inc | Dual wound coil, SMT, RoHS, halogen-free | |
BU15-2721R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
PFD2015-272MEC | Coilcraft Inc | General Purpose Inductor, 2.7uH, 20%, 2 Element, Ferrite-Core, SMD, CHIP, 0906 |