There are no models available for this part yet.
Overview of 1-3636-411-5209 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG5209BRUZ | Analog Devices | Latchup Proof, ±20V, +36V diff | |
ADG5209BCPZ-RL7 | Analog Devices | Latchup Proof, ±20V, +36V diff | |
ADG5209FBCPZ-RL7 | Analog Devices | ±55V OV Protect,+5V, ±25V,Dual |
Price & Stock for 1-3636-411-5209 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.2100 / $116.0000 | Buy Now | ||
DISTI #
1-3636-411-5209
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$51.5300 / $54.0100 | Buy Now |