There are no models available for this part yet.
Overview of 1-3636-411-5206 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52062-302 | Amphenol Communications Solutions | Metral<sup>reg;</sup>, Backplane Connectors, 4000 Series Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-102LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position | |
52062-302LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Receptacle, Right Angle, 5 Row, Press-Fit, 30 Position |
Price & Stock for 1-3636-411-5206 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SMA Male to Male Cable Assembly RoHS: Compliant |
24 In Stock |
|
$61.2100 / $119.5600 | Buy Now | ||
DISTI #
53192030
|
Verical | Cable Assembly Coaxial 0.152m SMA to SMA M-M Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 23 |
|
$73.9526 / $147.4229 | Buy Now | |
DISTI #
1-3636-411-5206
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$51.5300 / $54.0100 | Buy Now | |
Master Electronics | SMA Male to Male Cable Assembly RoHS: Compliant |
24 In Stock |
|
$61.2100 / $119.5600 | Buy Now |