Part Details for 1-3636-187-7075 by Amphenol CIT
Overview of 1-3636-187-7075 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3636EUFD-1#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636IUFD#PBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R | |
LTC3636EUFD#TRPBF | Analog Devices | 2x Ch 6A, 20V Mono Sync Buck R |
Price & Stock for 1-3636-187-7075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.4200 / $86.5800 | Buy Now |
DISTI #
1-3636-187-7075
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$32.9100 / $44.1600 | Buy Now |