Part Details for 1-36-2045-5 by TapeCase
Results Overview of 1-36-2045-5 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-36-2045-5 Information
1-36-2045-5 by TapeCase is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2045D | Texas Instruments | 0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | |
TPS2045DR | Texas Instruments | 0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-Low Enable 8-SOIC -40 to 85 | |
TPS7A2045PDQNR | Texas Instruments | 300-mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 |
Price & Stock for 1-36-2045-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2636-1-36-2045-5TR-ND
|
DigiKey | 2045-5 GRAY SUPER SLICK TAPE MAD Min Qty: 2 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60 In Stock |
|
$194.5948 / $228.9350 | Buy Now |