-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT REC HSG 10P CRIMP TYPE WHIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5277
|
Newark | Rcpt 10 Pos Wht Mini Crimp 1.5Mm |Amp Te Connectivity 1-353908-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57523 |
|
$0.5270 / $0.7430 | Buy Now |
DISTI #
88H3093
|
Newark | Wire-Board Connector Receptacle, 10 Position, 1.5Mm, Product Range:Mini-Ct Series, Gender:Receptacle, Pitch Spacing:1.5Mm, No. Of Contacts:10Contacts, No. Of Rows:1Rows, Wire Size (Awg):28Awg To 24Awg Rohs Compliant: Yes |Amp Te Connectivity 1-353908-0 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5270 | Buy Now |
DISTI #
A98661-ND
|
DigiKey | CONN RCPT HSG 10POS 1.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
51747 In Stock |
|
$0.3373 / $0.4700 | Buy Now |
DISTI #
1-353908-0
|
Avnet Americas | Conn Housing RCP 10 POS 1.5mm Crimp ST Box - Bulk (Alt: 1-353908-0) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Container: Bulk | 0 |
|
$0.3576 | Buy Now |
DISTI #
571-1-353908-0
|
Mouser Electronics | Headers & Wire Housings RCPT 10 POS WHT MINI CRIMP 1.5mm RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
DISTI #
70284128
|
RS | AMP Mini CT Series 1.5mm Pitch 10 Way 1 Row Female Straight PCB Housing | TE Connectivity 1-353908-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.3900 | RFQ |
|
Future Electronics | CT REC HSG 10P CRIMP TYPE WHIT RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Container: Box | 0Box |
|
$0.3180 | Buy Now |
DISTI #
AMP1-353908-0
|
Heilind Electronics | CT REC HSG 10P CRIMP TYPE WHIT | Americas - 0 in Stock |
|
$0.3969 | Buy Now |
|
Onlinecomponents.com | CT REC HSG 10P CRIMP TYPE WHIT RoHS: Compliant |
57523 Partner Stock |
|
$0.3749 / $0.5742 | Buy Now |
DISTI #
1-353908-0
|
TTI | Headers & Wire Housings RCPT 10 POS WHT MINI CRIMP 1.5mm Min Qty: 45000 Package Multiple: 45000 Container: Each | Americas - 0 |
|
$0.3670 / $0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-353908-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353908-0
TE Connectivity
CT REC HSG 10P CRIMP TYPE WHIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353907-1; 353918-1 | |
Body Breadth | 0.141 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.028 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 50 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 1-353908-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-353908-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9308-210-230 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 1-353908-0 vs 9308-210-230 |
75915-310GLF | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-353908-0 vs 75915-310GLF |
103961-9 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 1-353908-0 vs 103961-9 |
91601-310A | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 1-353908-0 vs 91601-310A |
1-440133-0 | 2.5mm,HSG,10pos | TE Connectivity | 1-353908-0 vs 1-440133-0 |
75915-410HLF | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-353908-0 vs 75915-410HLF |
52668-1017 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.098 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | Molex | 1-353908-0 vs 52668-1017 |
75915-310LF | Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Single Row, 10 positions | Amphenol Communications Solutions | 1-353908-0 vs 75915-310LF |
103957-9 | (103957-9) 2X10 MTE RCPT SR LATCH .100CL | TE Connectivity | 1-353908-0 vs 103957-9 |
75915-810HLF | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 10 Positions, 2.54mm (0.100in) Pitch. | Amphenol Communications Solutions | 1-353908-0 vs 75915-810HLF |