-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-353293-2) MINI CT MT REC ASSY 12P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5271
|
Newark | Headers&wire Housings Rcpt 12 Pos Gry Mini 1.5Mm |Amp Te Connectivity 1-353293-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100301 |
|
$0.3640 / $0.5970 | Buy Now |
DISTI #
83H0217
|
Newark | Wire-Board Connector Receptacle, 12Pos, 1.5Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.5Mm, No. Of Rows:1 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Product Range:Mini-Ct Seriesrohs Compliant: Yes |Amp Te Connectivity 1-353293-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3650 | Buy Now |
DISTI #
A98649-ND
|
DigiKey | CONN RCPT 12POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
18013 In Stock |
|
$0.2628 / $0.5400 | Buy Now |
DISTI #
1-353293-2
|
Avnet Americas | Conn IDC Connector RCP 12 POS 1.5mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 1-353293-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 23 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2786 | Buy Now |
DISTI #
571-1-353293-2
|
Mouser Electronics | Headers & Wire Housings RCPT 12 POS GRY MINI 1.5mm RoHS: Compliant | 0 |
|
$0.3010 | Order Now |
DISTI #
70284118
|
RS | AMP Mini CT Series, Cable Mount IDC Connector Socket, 12 Way, 1 Row, 1.5mm Pitch | TE Connectivity 1-353293-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 / $0.4670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 8000 Container: Bag | 0Bag |
|
$0.2480 | Buy Now |
DISTI #
AMP1-353293-2
|
Heilind Electronics | MINI CT MT REC ASSY 12P GRAY | Americas - 0 in Stock |
|
$0.3092 | Buy Now |
|
Onlinecomponents.com | MINI CT MT REC ASSY 12P GRAY RoHS: Compliant |
100316 In Stock |
|
$0.2564 / $0.5875 | Buy Now |
DISTI #
11595561
|
Verical | Conn Wire to Board F 12 POS 1.5mm IDT ST Cable Mount Bag/Box Min Qty: 209 Package Multiple: 1 | Americas - 76301 |
|
$0.2130 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-353293-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353293-2
TE Connectivity
(1-353293-2) MINI CT MT REC ASSY 12P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.768 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .9452 N |