-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-353293-0) MINI CT MT REC ASSY 10P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5269
|
Newark | Headers&wire Housings Rcpt 10 Pos Gry Mini 1.5Mm |Amp Te Connectivity 1-353293-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7108 |
|
$0.5200 / $0.7310 | Buy Now |
DISTI #
40K2347
|
Newark | Wire-Board Connector Receptacle, 10Pos, 1.5Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:1.5Mm, No. Of Rows:1 Row, No. Of Contacts:10Contacts, Connector Mounting:Cable Mount, Product Range:Mini-Ct Seriesrohs Compliant: Yes |Amp Te Connectivity 1-353293-0 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 | Buy Now |
DISTI #
A98647-ND
|
DigiKey | CONN RCPT 10POS IDC 26-28AWG TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
10424 In Stock |
|
$0.3323 / $0.6600 | Buy Now |
DISTI #
1-353293-0
|
Avnet Americas | Conn IDC Connector RCP 10 POS 1.5mm IDT ST Cable Mount Bag/Box - Bulk (Alt: 1-353293-0) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$0.3522 | Buy Now |
DISTI #
571-1-353293-0
|
Mouser Electronics | Headers & Wire Housings RCPT 10 POS GRY MINI 1.5mm RoHS: Compliant | 1725 |
|
$0.4560 / $0.6600 | Buy Now |
DISTI #
70284116
|
RS | AMP Mini CT Series, Cable Mount IDC Connector Socket, 10 Way, 1 Row, 1.5mm Pitch | TE Connectivity 1-353293-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3850 / $0.4810 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Container: Bag | 0Bag |
|
$0.3130 | Buy Now |
DISTI #
AMP1-353293-0
|
Heilind Electronics | MINI CT MT REC ASSY 10P GRAY | Americas - 0 in Stock |
|
$0.3909 | Buy Now |
|
Onlinecomponents.com | MINI CT MT REC ASSY 10P GRAY RoHS: Compliant |
7108 Partner Stock |
|
$0.3291 / $0.5990 | Buy Now |
DISTI #
AMP1-353293-0
|
Interstate Connecting Components | MINI CT MT REC ASSY 10P GRAY | 0 |
|
$0.3909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-353293-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353293-0
TE Connectivity
(1-353293-0) MINI CT MT REC ASSY 10P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 353907-1; 353917-1; 353918-1; 353919-1 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.236 inch | |
Body Length | 0.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 1-353293-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-353293-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-353293-0 | MINI CT MT REC ASSY 10P BLUE | TE Connectivity | 1-353293-0 vs 6-353293-0 |