-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HD HYBRID I/O CAP ASSY 126P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0751
|
Newark | Automotive Connectors Hd Hybrid I/O Cap Assy 126P |Amp Te Connectivity 1-353222-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $20.5600 | Buy Now |
DISTI #
A122044-ND
|
DigiKey | CONN HEADER R/A 126POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
75 In Stock |
|
$16.4438 / $20.2400 | Buy Now |
DISTI #
1-353222-6
|
Avnet Americas | Conn High Density RCP 126 POS Solder RA Thru-Hole - Trays (Alt: 1-353222-6) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 13 Weeks, 3 Days Container: Tray | 0 |
|
$12.3151 / $14.8198 | Buy Now |
DISTI #
571-1-353222-6
|
Mouser Electronics | Automotive Connectors HD HYBRID I/O CAP ASSY 126P RoHS: Compliant | 15 |
|
$14.7900 / $19.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$12.5800 | Buy Now |
DISTI #
AMP1-353222-6
|
Heilind Electronics | HD HYBRID I/O CAP ASSY 126P | Americas - 0 in Stock |
|
$15.3478 / $15.8129 | Buy Now |
|
Onlinecomponents.com | HD HYBRID I/O CAP ASSY 126P RoHS: Compliant |
653 In Stock |
|
$13.5300 / $18.3700 | Buy Now |
DISTI #
19185320
|
Verical | Conn High Density RCP 126 POS Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 578 |
|
$13.8300 / $14.9300 | Buy Now |
DISTI #
69897309
|
Verical | Conn High Density RCP 126 POS Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1726 | Americas - 40 |
|
$20.1773 / $22.2165 | Buy Now |
DISTI #
65682559
|
Verical | Conn High Density RCP 126 POS Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 35 |
|
$13.8300 / $14.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-353222-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353222-6
TE Connectivity
HD HYBRID I/O CAP ASSY 126P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 5.823 inch | |
Body Depth | 5.823 inch | |
Body Length | 1.636 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 126 | |
UL Flammability Code | 94-HB |