Part Details for 1-353206-0 by TE Connectivity
Overview of 1-353206-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-353206-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 658 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for 1-353206-0
1-353206-0 CAD Models
1-353206-0 Part Data Attributes
|
1-353206-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353206-0
TE Connectivity
CONNECTOR, 280 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 140 CONTACTS | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-353206-0
This table gives cross-reference parts and alternative options found for 1-353206-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-353206-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX14-140R-7STH2E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-353206-0 vs TX14-140R-7STH2E |
TX14-140R-7STH1E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-353206-0 vs TX14-140R-7STH1E |
TX14-140R-7LT-MN3E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-353206-0 vs TX14-140R-7LT-MN3E |
1-5353800-0 | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug | TE Connectivity | 1-353206-0 vs 1-5353800-0 |
TX14-140R-7LTH3E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-353206-0 vs TX14-140R-7LTH3E |
KX14-140K4D1E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-353206-0 vs KX14-140K4D1E |
1-353206-0 | 280 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 1-353206-0 vs 1-353206-0 |
6-353206-0 | 280 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 1-353206-0 vs 6-353206-0 |
6-353906-0 | CONNECTOR, 280 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-353206-0 vs 6-353906-0 |
TX14-140R-7STN2E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-353206-0 vs TX14-140R-7STN2E |