Part Details for 1-353080-3 by TE Connectivity
Overview of 1-353080-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-353080-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5265
|
Newark | Headers&wire Housings Hdr V Assy 2P |Amp Te Connectivity 1-353080-3 RoHS: Not Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 / $7.1800 | Buy Now |
DISTI #
A29659-ND
|
DigiKey | CONN HEADER VERT 2POS 10.16MM Min Qty: 3360 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9196 | Buy Now |
DISTI #
1-353080-3
|
Avnet Americas | Conn Power M 2 POS 10.16mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Bulk (Alt: 1-353080-3) RoHS: Compliant Min Qty: 3360 Package Multiple: 3360 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$2.9730 / $3.8412 | Buy Now |
DISTI #
571-1-353080-3
|
Mouser Electronics | Headers & Wire Housings HDR V ASSY 2P RoHS: Compliant | 3297 |
|
$4.4200 / $6.5000 | Buy Now |
DISTI #
70283816
|
RS | Dynamic 5000,10.16mm Pitch 2 Way, Straight PCB Header, Solder Termination | TE Connectivity 1-353080-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3800 / $10.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3360 Package Multiple: 1120 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.6600 | Buy Now |
DISTI #
AMP1-353080-3
|
Heilind Electronics | DYNAMIC D-5200 HDR V ASSY 2P | Americas - 0 in Stock |
|
$4.5671 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5200 HDR V ASSY 2P RoHS: Compliant |
9383 Partner Stock |
|
$4.3100 / $6.4600 | Buy Now |
DISTI #
75304553
|
Verical | Conn Wire to Board HDR 2 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 8848 |
|
$3.4500 / $4.5400 | Buy Now |
DISTI #
16387576
|
Verical | Conn Wire to Board HDR 2 POS 10.16mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 16 Package Multiple: 16 | Americas - 528 |
|
$3.4500 / $4.5400 | Buy Now |
Part Details for 1-353080-3
1-353080-3 CAD Models
1-353080-3 Part Data Attributes
|
1-353080-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353080-3
TE Connectivity
(1-353080-3) DYNAMIC D-5200 HDR V ASSY 2P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |