Part Details for 1-350867-0 by TE Connectivity
Overview of 1-350867-0 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1-350867-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4052
|
Newark | Connector Housing, Plug, 1Pos Rohs Compliant: Yes |Amp Te Connectivity 1-350867-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6200 |
|
$0.1220 / $0.1420 | Buy Now |
DISTI #
46F2049
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Natural, Width:0.29" Rohs Compliant: Yes |Amp Te Connectivity 1-350867-0 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 | Buy Now |
DISTI #
A14270-ND
|
DigiKey | CONN PLUG HSG 1POS UNI-MATE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8490 In Stock |
|
$0.0938 / $0.2200 | Buy Now |
DISTI #
1-350867-0
|
Avnet Americas | Conn Housing PL 1 POS ST Individual - Bulk (Alt: 1-350867-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 17187 |
|
$0.0581 | Buy Now |
DISTI #
571-13508670
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 1 POS RoHS: Compliant | 15140 |
|
$0.0760 / $0.2300 | Buy Now |
DISTI #
V99:2348_11477579
|
Arrow Electronics | Conn Housing PL 1 POS Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2308 | Americas - 11425 |
|
$0.0751 / $0.1892 | Buy Now |
DISTI #
70083482
|
RS | Connector Soft Shell Universal MATE-N-LOK 1 Plug Nylon Natural 19 A | TE Connectivity 1-350867-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9283 |
|
$0.1540 / $0.2300 | Buy Now |
|
Future Electronics | MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 10992 Package Multiple: 12000 Container: Box | 10992Box |
|
$0.0410 / $0.0445 | Buy Now |
|
Future Electronics | MATE-N-LOK 1 Position Male Pin Crimp Detent Lock Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 9238Box |
|
$0.0741 / $0.0918 | Buy Now |
DISTI #
AMP1-350867-0
|
Heilind Electronics | 01P UMNL PLUG HSG NATL | Americas - 46758 in Stock |
|
$0.0849 / $0.1073 | Buy Now |
Part Details for 1-350867-0
1-350867-0 CAD Models
1-350867-0 Part Data Attributes:
|
1-350867-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350867-0
TE Connectivity
01P UMNL PLUG HSG NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.29 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.29 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |