-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PLUG TEST ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9159
|
Newark | 12P Umnl Plug Test Assy 94Vo Rohs Compliant: Yes |Amp Te Connectivity 1-350848-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.1500 / $240.6100 | Buy Now |
DISTI #
1-350848-2
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm ST Cable Mount 12 Terminal 1 Port Loose Piece - Bulk (Alt: 1-350848-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72000184
|
RS | Connector, 12P Umnl Plug Test Assy 94Vo | TE Connectivity 1-350848-2 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$271.6300 | RFQ |
|
Onlinecomponents.com | 12P UMNL PLUG TEST ASSY 94VO RoHS: Compliant | 0 |
|
$201.4500 / $375.0500 | Buy Now |
DISTI #
1-350848-2
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm ST Cable Mount 12 Terminal 1 Port Loose Piece - Bulk (Alt: 1-350848-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-350848-2
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm ST Cable Mount 12 Terminal 1 Port Loose Piece - Bulk (Alt: 1-350848-2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3153611
|
Farnell | 12P UMNL PLUG TEST ASSY 94VO RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 2 Days Container: Each | 0 |
|
$199.8153 | Buy Now |
|
Master Electronics | 12P UMNL PLUG TEST ASSY 94VO RoHS: Compliant | 0 |
|
$201.4500 / $375.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350848-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350848-2
TE Connectivity
12P UMNL PLUG TEST ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG |