-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL V0 PLUG HSG GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0552
|
Newark | 09P Umnl V0 Plug Hsg Green |Amp Te Connectivity 1-350720-5 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$0.6690 | Buy Now |
DISTI #
17-1-350720-5-ND
|
DigiKey | 09P UMNL V0 PLUG HSG GREEN Min Qty: 1300 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4808 | Buy Now |
DISTI #
1-350720-5
|
Avnet Americas | Conn Wire to Board PL 9 POS 6.35mm ST Cable Mount Pack - Bulk (Alt: 1-350720-5) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3318 / $0.4518 | Buy Now |
DISTI #
571-1-350720-5
|
Mouser Electronics | Pin & Socket Connectors 09P UMNL V0 PLUG HSG GREEN RoHS: Compliant | 0 |
|
$0.4140 / $0.9000 | Order Now |
DISTI #
72000361
|
RS | Connector, 09P Umnl V0 Plug Hsg Green | TE Connectivity 1-350720-5 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4290 / $0.4610 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.3640 | Buy Now |
DISTI #
AMP1-350720-5
|
Heilind Electronics | 09P UMNL V0 PLUG HSG GREEN | Americas - 0 in Stock |
|
$0.4358 / $0.4751 | Buy Now |
|
Onlinecomponents.com | 09P UMNL V0 PLUG HSG GREEN RoHS: Compliant |
1300 Partner Stock |
|
$0.3835 / $0.5939 | Buy Now |
DISTI #
77790503
|
Verical | Conn Housing PL 9Power POS 6.35mm Crimp ST Cable Mount Green Package RoHS: Compliant Min Qty: 105 Package Multiple: 1 | Americas - 1300 |
|
$0.4500 / $0.6000 | Buy Now |
DISTI #
13507205-TEC-0
|
TME | 1-350720-5 | 1300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350720-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350720-5
TE Connectivity
09P UMNL V0 PLUG HSG GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.2 N | |
Insulator Color | GREEN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-350720-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350720-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2029314-1 | TE Connectivity | Check for Price | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | 1-350720-5 vs 2029314-1 |