-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL V0 PLUG HSG BROWN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X9133
|
Newark | 09P Umnl V0 Plug Hsg Brown |Amp Te Connectivity 1-350720-1 RoHS: Not Compliant Min Qty: 15600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4270 | Buy Now |
DISTI #
1-350720-1-ND
|
DigiKey | CONN PLUG HSG 9POS BROWN Min Qty: 15600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4047 | Buy Now |
DISTI #
1-350720-1
|
Avnet Americas | Conn Housing PL 9 POS ST Cable Mount Bulk - Bulk (Alt: 1-350720-1) RoHS: Compliant Min Qty: 15600 Package Multiple: 15600 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3035 / $0.5151 | Buy Now |
DISTI #
571-1-350720-1
|
Mouser Electronics | Pin & Socket Connectors 09P UMNL V0 PLUG HSG BROWN RoHS: Compliant | 0 |
|
$0.4180 | Order Now |
DISTI #
72000301
|
RS | Connector, 09P Umnl V0 Plug Hsg Brown | TE Connectivity 1-350720-1 RoHS: Not Compliant Min Qty: 15600 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4450 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15600 Package Multiple: 1300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.3440 | Buy Now |
DISTI #
AMP1-350720-1
|
Heilind Electronics | 09P UMNL V0 PLUG HSG BROW | Americas - 0 in Stock |
|
$0.4294 / $0.4358 | Buy Now |
|
Onlinecomponents.com | 09P UMNL V0 PLUG HSG BROWN RoHS: Compliant | 0 |
|
$0.3625 / $0.9928 | Buy Now |
DISTI #
AMP1-350720-1
|
Interstate Connecting Components | 09P UMNL V0 PLUG HSG BROW | 0 |
|
$0.4294 / $0.4358 | Buy Now |
DISTI #
000000000003838843
|
Sager | Pin & Socket Connectors 09P UMNL V0 PLUG HSG BROWN Min Qty: 1 | 0 |
|
$0.4056 / $0.4867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350720-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350720-1
TE Connectivity
09P UMNL V0 PLUG HSG BROWN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.2 N | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |