Part Details for 1-350087-0 by TE Connectivity
Overview of 1-350087-0 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-350087-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8230
|
Newark | Cable Tie Mount Base, Black |Amp Te Connectivity 1-350087-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2765 |
|
$0.6950 | Buy Now |
DISTI #
27C0850
|
Newark | Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5370 / $0.5700 | Buy Now |
DISTI #
A112046-ND
|
DigiKey | CABLE TIE HLDR SGL SCREW #8 BLK Min Qty: 1 Lead time: 73 Weeks Container: Bag |
3858 In Stock |
|
$0.5386 / $1.0800 | Buy Now |
DISTI #
1-350087-0
|
Avnet Americas | Cable Accessories Mounting Base Nylon Black - Bag (Alt: 1-350087-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 73 Weeks, 0 Days Container: Bag | 0 |
|
$0.4561 / $0.5149 | Buy Now |
DISTI #
571-1-350087-0
|
Mouser Electronics | Cable Tie Mounts CABLE TIE MOUNT BASE BLK RoHS: Compliant | 355 |
|
$0.5200 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.4330 | Buy Now |
DISTI #
AMP1-350087-0
|
Heilind Electronics | CABLE TIE MOUNT BASE, BLACK | Americas - 0 in Stock |
|
$0.4247 / $0.5490 | Buy Now |
|
Onlinecomponents.com | CABLE TIE MOUNT BASE, BLACK RoHS: Compliant |
10231 In Stock |
|
$0.5450 / $0.8590 | Buy Now |
DISTI #
1-350087-0
|
Avnet Americas | Cable Accessories Mounting Base Nylon Black - Bag (Alt: 1-350087-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 73 Weeks, 0 Days Container: Bag | 0 |
|
$0.4561 / $0.5149 | Buy Now |
DISTI #
AMP1-350087-0
|
Interstate Connecting Components | CABLE TIE MOUNT BASE, BLACK | 0 |
|
$0.4247 / $0.5490 | Buy Now |