Part Details for 1-34810-1 by TE Connectivity
Overview of 1-34810-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1-34810-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-34810-1-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1-34810-1
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Tape Mounted - Tape and Reel (Alt: 1-34810-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 24 |
|
$1.7843 / $2.8548 | Buy Now | |
DISTI #
1-34810-1
|
Avnet Americas | PIDG Ring Tongue Terminal 14-16AWG 32.92mm 13.49mm Tin Tape Mounted - Tape and Reel (Alt: 1-34810-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for 1-34810-1
1-34810-1 CAD Models
1-34810-1 Part Data Attributes:
|
1-34810-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-34810-1
TE Connectivity
TERMINAL,PIDG R 16-14HD 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |