Part Details for 1-345720-0 by TE Connectivity
Overview of 1-345720-0 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 1-345720-0
1-345720-0 CAD Models
1-345720-0 Part Data Attributes
|
1-345720-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-345720-0
TE Connectivity
SOCKET, DIP18, IC SOCKET
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
JESD-609 Code | e4 | |
Number of Contacts | 18 |