Part Details for 1-34486-0 by TE Connectivity
Overview of 1-34486-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-34486-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-34486-0
|
Avnet Abacus | Ring Tongue Terminal 12-14AWG Tin Tape Mounted (Alt: 1-34486-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Abacus - 0 |
|
Buy Now |
Part Details for 1-34486-0
1-34486-0 CAD Models
1-34486-0 Part Data Attributes
|
1-34486-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-34486-0
TE Connectivity
TERM,SOLIS R 14-12 3/8 TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 4.17 mm2 | |
Wire Gauge | 12 AWG |