There are no models available for this part yet.
Overview of 1-3437-601-3235 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3437IDD#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437HFE#PBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg | |
LT3437EFE#TRPBF | Analog Devices | Hi V 500mA, 200kHz Buck Sw Reg |
Price & Stock for 1-3437-601-3235 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.4100 / $175.1300 | Buy Now | ||
DISTI #
1-3437-601-3235
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$71.8900 / $79.8600 | Buy Now |