Part Details for 1-3437-601-3220 by Amphenol CIT
Overview of 1-3437-601-3220 by Amphenol CIT
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 1-3437-601-3220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TNC(F) Bulkhead To SMA Male, On 601 (.141" Semi-Flex) Cable, 20" RoHS: Compliant |
9 In Stock |
|
$90.3400 / $176.4600 | Buy Now |
DISTI #
36460567
|
Verical | 1-3437-601-3220 Min Qty: 2 Package Multiple: 1 Date Code: 1934 | Americas - 21 |
|
$82.0500 | Buy Now |
DISTI #
68458137
|
Verical | 1-3437-601-3220 Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 9 |
|
$119.8470 / $229.3980 | Buy Now |
DISTI #
1-3437-601-3220
|
Richardson RFPD | RF CUSTOM CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 21 |
|
$49.2300 | Buy Now |
DISTI #
C1S155700010403
|
Chip1Stop | Unclassified RoHS: Not Compliant | 21 |
|
$85.9000 / $104.0000 | Buy Now |
|
Master Electronics | TNC(F) Bulkhead To SMA Male, On 601 (.141" Semi-Flex) Cable, 20" RoHS: Compliant |
9 In Stock |
|
$90.3400 / $176.4600 | Buy Now |