Part Details for 1-3436-601-5220 by Amphenol CIT
Overview of 1-3436-601-5220 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-202 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-202MLC | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 1-3436-601-5220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.3400 / $276.1900 | Buy Now |