Part Details for 1-3436-600-5247 by Amphenol CIT
Overview of 1-3436-600-5247 by Amphenol CIT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-247LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 24S Right Angle Receptacle, Solder To Board | |
68685-247LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 47 positions, 2.54mm (0.100in) Pitch. | |
89025-247LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD |
Price & Stock for 1-3436-600-5247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1300 / $218.1700 | Buy Now |
DISTI #
1-3436-600-5247
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$73.2300 / $102.1000 | Buy Now |