There are no models available for this part yet.
Overview of 1-3436-600-5242 by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3436EFE#PBF | Analog Devices | 3A, 800kHz Boost Sw Reg | |
LT3436EFE#TRPBF | Analog Devices | 3A, 800kHz Boost Sw Reg | |
AD5242BRUZ100 | Analog Devices | Dual 8-Bit I2C RDAC |
Price & Stock for 1-3436-600-5242 by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$115.1300 / $218.1700 | Buy Now | ||
DISTI #
1-3436-600-5242
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$73.2300 / $102.1000 | Buy Now |