Part Details for 1-3436-600-5218 by Amphenol CIT
Overview of 1-3436-600-5218 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-182MEC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, Ferrite-Core, 3335 | |
SER1052-182 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER1052-182MLC | Coilcraft Inc | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 1-3436-600-5218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.9300 / $214.0100 | Buy Now |