-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,PG BUTT 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142634-204KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.50mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 4 Position,Staggered,side Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
58334-204LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Row, 24 Positions. | |
10131934-204ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 4 Positions, 2mm (0.079inch), Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9098
|
Newark | Splice, pg Butt 16-14 Rohs Compliant: Yes |Amp Te Connectivity 1-34204-0 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4680 / $0.4960 | Buy Now |
DISTI #
87AJ9118
|
Newark | Terminals Pvc-Butt 16-14 Blu |Amp Te Connectivity 1-34204-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7380 | Buy Now |
DISTI #
A134957CT-ND
|
DigiKey | CONN SPLICE 14-16 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7380 In Stock |
|
$0.4000 / $0.8900 | Buy Now |
DISTI #
1-34204-0
|
Avnet Americas | Splice Terminal 14-16AWG 26.16mm Tin Tape - Tape and Reel (Alt: 1-34204-0) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days Container: Reel | 0 |
|
$0.3635 / $0.4425 | Buy Now |
DISTI #
571-1-34204-0
|
Mouser Electronics | Terminals PVC-BUTT 16-14 BLU RoHS: Compliant | 2140 |
|
$0.4000 / $0.7600 | Buy Now |
DISTI #
72021565
|
RS | Splice, Pg Butt 16-14 | TE Connectivity 1-34204-0 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.3770 | Buy Now |
DISTI #
AMP1-34204-0
|
Heilind Electronics | SPLICE,PG BUTT 16-14 | Americas - 0 in Stock |
|
$0.4622 / $0.4776 | Buy Now |
|
Onlinecomponents.com | SPLICE,PG BUTT 16-14 RoHS: Compliant |
6100 In Stock |
|
$0.3786 / $0.7240 | Buy Now |
DISTI #
69895365
|
Verical | Splice 14-16AWG Copper Blue 26.16mm Tin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1619 | Americas - 4100 |
|
$0.6549 / $1.2878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-34204-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-34204-0
TE Connectivity
SPLICE,PG BUTT 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |