-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25POS.HD20 PLUG ASS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82EBP33831-1 | Renesas Electronics Corporation | Evaluation Board for 82P33831 Synchronization Management Unit for IEEE 1588 and 10G/40G Synchronous Ethernet |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0726
|
Newark | 25Pos.hd20 Plug Ass |Amp Te Connectivity 1-338311-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9500 / $10.0900 | Buy Now |
DISTI #
09H9093
|
Newark | Connector, D Sub, Plug, 25 Position, Db, No. Of Contacts:25Contacts, Gender:Plug, Contact Termination Type:Solder, D Sub Shell Size:Db, Product Range:Amplimite Hd-20 Series, Connector Body Material:Steel Body, Connector Type:D Sub Rohs Compliant: Yes |Amp Te Connectivity 1-338311-2 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2700 / $11.4800 | Buy Now |
DISTI #
A35165-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
187 In Stock |
|
$9.4382 / $10.2900 | Buy Now |
DISTI #
1-338311-2
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.76mm Solder ST Thru-Hole 25 Terminal 1 Port - Trays (Alt: 1-338311-2) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 9 Weeks, 6 Days Container: Tray | 0 |
|
$8.9097 / $10.7218 | Buy Now |
DISTI #
571-1-338311-2
|
Mouser Electronics | D-Sub Standard Connectors 25P HD20 PLUG ASSY RoHS: Compliant | 275 |
|
$9.4300 / $10.0500 | Buy Now |
DISTI #
E02:0323_01929298
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2404 | Europe - 18758 |
|
$7.3067 / $7.4253 | Buy Now |
DISTI #
V36:1790_11487349
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2404 | Americas - 1200 |
|
$9.2530 / $9.4100 | Buy Now |
DISTI #
V99:2348_11487349
|
Arrow Electronics | Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 | Americas - 391 |
|
$9.5830 | Buy Now |
DISTI #
73773918
|
RS | 25POS.HD20 PLUG ASS, PCB D-Sub Connectors | TE Connectivity 1-338311-2 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$8.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338311-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338311-2
TE Connectivity
25POS.HD20 PLUG ASS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.496 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |