-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9P.HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H2040
|
Newark | D Sub Connector, Plug, 9Pos, Th, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:Amplimite Hdp-20 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1-338309-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 439 |
|
$5.5000 / $7.1300 | Buy Now |
DISTI #
A35163-ND
|
DigiKey | CONN D-SUB PLUG 9POS VERT SLDR Min Qty: 1 Lead time: 10 Weeks Container: Tray |
358 In Stock |
|
$6.2190 / $8.5800 | Buy Now |
DISTI #
1-338309-2
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HD-20, 9 Contacts, DE, Solder - Trays (Alt: 1-338309-2) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$4.5986 / $5.5339 | Buy Now |
DISTI #
571-1-338309-2
|
Mouser Electronics | D-Sub Standard Connectors 9P HDP20 PLUG ASSY RoHS: Compliant | 670 |
|
$5.5700 / $9.0400 | Buy Now |
DISTI #
70346381
|
RS | AMPLIMITE HDP-20 Series 9 Way Mount PCB D-sub Conn Plug 2.74mm Pitch | TE Connectivity 1-338309-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 15 |
|
$5.7300 / $6.8600 | Buy Now |
|
Future Electronics | 9 Position Dual Row Through Hole Plug Male Pins D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 780Tray |
|
$4.3700 / $5.0900 | Buy Now |
|
Future Electronics | 9 Position Dual Row Through Hole Plug Male Pins D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 715Tray |
|
$3.4300 / $4.0000 | Buy Now |
|
Future Electronics | 9 Position Dual Row Through Hole Plug Male Pins D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Container: Tray | 330Tray |
|
$2.2300 / $2.4200 | Buy Now |
DISTI #
AMP1-338309-2
|
Heilind Electronics | 9P.HDP20 PLUG ASSY | Americas - 424 in Stock |
|
$4.6533 / $5.8166 | Buy Now |
|
Onlinecomponents.com | 9P.HDP20 PLUG ASSY RoHS: Compliant |
7986 In Stock |
|
$3.8900 / $7.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338309-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338309-2
TE Connectivity
9P.HDP20 PLUG ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41652 | |
Board Mounting Option | BOARD LOCK | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | DIN 41652, | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-338309-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-338309-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-747840-0 | 9P RA MSFL 318 PLUG | TE Connectivity | 1-338309-2 vs 7-747840-0 |