-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-338097-1) MICRO-MATCH COSICNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6978
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Micro-Match, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-338097-1 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2520 | Buy Now |
DISTI #
02M8536
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Micro-Match, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1-338097-1 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2410 | Buy Now |
DISTI #
A99491CT-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
806 In Stock |
|
$0.1655 / $0.3500 | Buy Now |
DISTI #
1-338097-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-338097-1) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 19 Weeks, 6 Days Container: Reel | 0 |
|
$0.1642 / $0.1854 | Buy Now |
DISTI #
571-1-338097-1
|
Mouser Electronics | Headers & Wire Housings CONTACT 24-20 AWG RoHS: Compliant | 4498 |
|
$0.1650 / $0.3500 | Buy Now |
DISTI #
70283639
|
RS | Micro-Match PCB Connector Contact, Male, Crimp, Tin Plating 24 - 20 AWG | TE Connectivity 1-338097-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2940 / $0.4200 | RFQ |
|
Future Electronics | Micro-MaTch 20-24 AWG Tin Plated Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1620 / $0.1810 | Buy Now |
DISTI #
AMP1-338097-1
|
Heilind Electronics | MICRO-MATCH COSICNT | Americas - 0 in Stock |
|
$0.1407 / $0.2037 | Buy Now |
|
Onlinecomponents.com | MICRO-MATCH COSICNT RoHS: Compliant |
3750 In Stock |
|
$0.1671 / $0.2189 | Buy Now |
DISTI #
1-338097-1
|
TTI | Headers & Wire Housings CONTACT 24-20 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 3750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-338097-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-338097-1
TE Connectivity
(1-338097-1) MICRO-MATCH COSICNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Design Use | SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1.5 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 1-338097-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-338097-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
338096-1 | Connector Accessory, Brass | TE Connectivity | 1-338097-1 vs 338096-1 |