-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,TERMI-FOIL BOND CLIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-332006-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM0546
|
Newark | Wire Terminal, 6Mm2 |Amp Te Connectivity 1-332006-2 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 3350 |
|
$1.9400 | Buy Now |
DISTI #
33B3236
|
Newark | Splice, termi-Foil Bond Clip Rohs Compliant: Yes |Amp Te Connectivity 1-332006-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
1-332006-2
|
Avnet Americas | Butt Connector Tin - Bulk (Alt: 1-332006-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-332006-2
|
Mouser Electronics | Terminals TERMI-FOIL BOND CLIP RoHS: Compliant | 280 |
|
$1.4100 / $2.8500 | Buy Now |
|
Onlinecomponents.com | SPLICE,TERMI-FOIL BOND CLIP RoHS: Compliant |
3378 In Stock |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
64970148
|
Verical | SPLICE,TERMI-FOIL BOND CLIP RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 3350 |
|
$1.7000 / $1.7800 | Buy Now |
DISTI #
1-332006-2
|
IBS Electronics | SPLICE TERMI-FOIL BOND CLIP ROHS COMPLIANT: YES |AMP TE CONNECTIVITY 1-332006-2 Min Qty: 45 Package Multiple: 1 | 3350 |
|
$1.6320 / $1.7040 | Buy Now |
DISTI #
000000000000658270
|
Sager | Terminals TERMI-FOIL BOND CLIP | 0 |
|
Buy Now | |
DISTI #
1-332006-2
|
Avnet Abacus | (Alt: 1-332006-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SPLICE,TERMI-FOIL BOND CLIP RoHS: Compliant |
3378 In Stock |
|
$1.3900 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-332006-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-332006-2
TE Connectivity
SPLICE,TERMI-FOIL BOND CLIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FOIL TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |