-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,TERMI-FOIL 12-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9053
|
Newark | Terminal, termi-Foil 12-10 Rohs Compliant: Yes |Amp Te Connectivity 1-330716-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7000 / $2.8600 | Buy Now |
DISTI #
A134945-ND
|
DigiKey | CONN TERM FOIL DBL FACE 10-12AWG Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
495 In Stock |
|
$2.9153 / $4.8100 | Buy Now |
DISTI #
1-330716-2
|
Avnet Americas | Barrel Terminal 10-12AWG 27.12mm 11.53mm Tin - Bulk (Alt: 1-330716-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$2.7115 / $3.0614 | Buy Now |
DISTI #
571-1-330716-2
|
Mouser Electronics | Terminals TERM 10-12AWG TIN RoHS: Compliant | 0 |
|
$2.9100 / $3.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$2.5800 | Buy Now |
DISTI #
AMP1-330716-2
|
Heilind Electronics | TERMINAL,TERMI-FOIL 12-10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMINAL,TERMI-FOIL 12-10 RoHS: Compliant |
983 In Stock |
|
$2.8300 / $4.8600 | Buy Now |
DISTI #
69744552
|
Verical | Barrel Terminal 10-12AWG Copper 27.12mm Tin Box RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2014 | Americas - 980 |
|
$4.2293 / $6.4503 | Buy Now |
DISTI #
1-330716-2
|
TTI | Terminals TERM 10-12AWG TIN Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$2.6500 / $2.8100 | Buy Now |
DISTI #
AMP1-330716-2
|
Interstate Connecting Components | TERMINAL,TERMI-FOIL 12-10 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-330716-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-330716-2
TE Connectivity
TERMINAL,TERMI-FOIL 12-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FOIL TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |