-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIN. THD. RECEPT. KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0701
|
Newark | Min. Thd. Recept. Kit |Amp Te Connectivity 1-330599-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2000 / $23.7200 | Buy Now |
DISTI #
14C3299
|
Newark | Rf/Coaxial Connector, Coaxial Cable Types:Rg180A, Rg195, Frequency Max:2Ghz, Impedance:50Ohm, Product Range:Miniature Threaded Series, Coaxial Termination:Crimp, Connector Body Style:Straight Terminator, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-330599-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1-330599-0
|
PEI Genesis | RF Connector 1 Contact(s) Fe | 0 |
|
Buy Now | |
DISTI #
1-330599-0
|
Avnet Abacus | Conn Miniature Threaded RCP 0Hz to 1GHz 50Ohm Crimp ST Panel Mount Individual (Alt: 1-330599-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-330599-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-330599-0
TE Connectivity
MIN. THD. RECEPT. KIT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: 180/U; RG 180A/U: RG 195/U | |
Body Depth | 0.812 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG 180A, RG 195, RG 180 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Mating Information | 1-330723-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
This table gives cross-reference parts and alternative options found for 1-330599-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-330599-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
330599 | CONNECTOR, RF, CABLE MOUNT,RECEPT,1 CONTACTS,SKT,CRIMP TERMINAL,LOCKING | TE Connectivity | 1-330599-0 vs 330599 |
1-330599-4 | CONNECTOR, RF, CABLE MOUNT,RECEPT,1 CONTACTS,SKT,CRIMP TERMINAL,LOCKING | TE Connectivity | 1-330599-0 vs 1-330599-4 |