-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 12-10 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1-330518-2 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6170
|
Newark | Terminal, Ring Tongue, #10, Yel, 10Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Siz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2530 |
|
$0.3360 | Buy Now |
DISTI #
25C1543
|
Newark | Terminal, pg R 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 1-330518-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4410 / $0.4690 | Buy Now |
DISTI #
A28230CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2654 In Stock |
|
$0.4130 / $0.8200 | Buy Now |
DISTI #
69AH6170
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 28mm 7.92mm Tin T/R - Product that comes on tape, but is not reeled (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Ammo Pack |
2530 Partner Stock |
|
$0.5030 / $0.8220 | Buy Now |
DISTI #
1-330518-2
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 28mm 7.92mm Tin T/R - Tape and Reel (Alt: 1-330518-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3458 / $0.3647 | Buy Now |
DISTI #
571-1-330518-2
|
Mouser Electronics | Terminals TERMINAL PG R 12-10 RoHS: Compliant | 4165 |
|
$0.4000 / $0.8000 | Buy Now |
DISTI #
70084457
|
RS | Terminal, Ring, Straight, Stud Size 10 | TE Connectivity 1-330518-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2625 |
|
$0.5820 / $0.8080 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel |
0 Reel |
|
$0.3640 | Buy Now |
DISTI #
AMP1-330518-2
|
Heilind Electronics | TERMINAL,PG R 12-10 10 |
Americas - 0 in Stock 18000 On Order |
|
$0.4298 / $0.4497 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 12-10 10 RoHS: Compliant |
12000 In Stock |
|
$0.3337 / $0.3863 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-330518-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-330518-2
TE Connectivity
TERMINAL,PG R 12-10 10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5.2 mm2 | |
Wire Gauge | 10 AWG |